Sealey TP955 Diesel/fluid Transfer System 56ltr/min Wall Mounting - Meter 230v

MPN
TP955
Brand
Sealey
EAN-13
5024209041140
Order Code
89-3113
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £999.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Self-priming, rotary vane pump with bypass valve. Direct drive 230V motor fitted with overload protector. Volumetric, nutating disc, resettable meter with large 3-digit display. Supplied with Model No. TP109 Automatic Delivery Nozzle and 4m of reinforced 3/4"" hose. Unit is suitable for wall, tank or pedestal installation. Flow rate 56L/min.
  • Self-priming, rotary vane pump with bypass valve.
  • Direct drive 230V motor fitted with overload protector.
  • Volumetric, nutating disc, resettable meter with large 3-digit display.
  • Supplied with Model No. TP109 Automatic Delivery Nozzle and 4m of reinforced 3/4"" hose.
  • Unit is suitable for wall, tank or pedestal installation.
  • Flow Rate: 56L/min.
  • Model No. TP955
Type Transfer pump
Capacity 56l/min
Current 3A
Flow Rate 56L/min
Nett Weight 19.15kg
Power 350W
Pressure 29psi(2bar)
Protection IP55
Speed 2900rpm
Voltage 230

Reviews

Be the first to submit a review

Trustpilot