Sealey TP94 Low Voltage Submersible Transfer Pump 12V

MPN
TP94
Brand
Sealey
EAN-13
5024209628945
Order Code
89-3111
Country of Origin
South Korea
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £75.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Robust and compact portable pump for use with diesel, non-aggressive chemicals and clean or dirty water. Suitable for re-fuelling/fluid transfer of plant, agricultural and marine equipment on site. The pump is supplied with a 3m outlet hose and stainless steel nozzle plus a 4m battery cable with clips. Will fit through a Ø54mm aperture to allow emptying of containers. End cap can be unscrewed for periodic cleaning of the filter.
  • Robust and compact portable pump for use with diesel, non-aggressive chemicals and clean or dirty water.
  • Suitable for re-fuelling/fluid transfer of plant, agricultural and marine equipment on site.
  • The pump is supplied with a 3m outlet hose and stainless steel nozzle plus a 4m battery cable with clips.
  • Will fit through a Ø54mm aperture to allow emptying of containers.
  • End cap can be unscrewed for periodic cleaning of the filter.
  • Model No. TP94

Model NoTP94
Current:4.5A
Duty Cycle:15min/hr
Flow Rate:16.5L/min
Nett Weight:0.55Kg
Voltage:12V

Type Transfer pump
Capacity 16.5 L/min
Current 4.5A
Duty Cycle 15min/hr
Flow Rate 16.5L/min
Nett Weight 0.55kg
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot