Sealey TP90 Air Operated Transfer Pump

MPN
TP90
Brand
Sealey
EAN-13
5024209269674
Order Code
89-3109
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £236.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Polypropylene body with acetal piston and nitrile seals. Self-priming unit with anti-drip shut-off valve. Body is fitted with a 2""BSP adaptor and 915mm dip tube suitable to fit 205L drums. Compatible with most fluids capable of being stored in plastic or metal drums. Not suitable for aggressive chemicals. A compatibility chart is provided. For optional extension hose kit order Model No. TP90HK.
  • Polypropylene body with acetal piston and nitrile seals.
  • Self-priming unit with anti-drip shut-off valve.
  • Fitted with 2""BSP adaptor and 915mm dip tube suitable for 205L drums.
  • Compatible with most fluids capable of being stored in plastic or metal drums.
  • Not suitable for aggressive chemicals.
  • Compatibility chart provided.
  • For optional extension hose kit order Model No. TP90HK.
  • Model No. TP90
Type Transfer pump
Material Polypropylene (PP)
Capacity 15l/min
Air Consumption 4.4cfm
Delivery 15L/min
Nett Weight 1.95kg
Operating Pressure 30-100psi

Reviews

Be the first to submit a review

Trustpilot