Sealey TP70 Gear Oil Pump with 10.5ltr Steel Reservoir

MPN
TP70
Brand
Sealey
EAN-13
5024209350433
Order Code
89-3105
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £490.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Fabricated steel container with powder coated finish and spring-cap lid. Rotary type pump with clear, plastic tube delivers and retrieves oils and fluids. Fitted with rigid extension and hanging peg. Suitable for gear oil and fluids with similar viscosity.
  • Fabricated steel container with powder coated finish and spring-cap lid.
  • Rotary type pump, with clear plastic tube, delivers and retrieves oils and fluids.
  • Fitted with rigid extension and hanging peg.
  • Suitable for gear oil and fluids with similar viscosity.
  • Model No. TP70
Type Gear oil transfer pump with reservoir
Material Stainless steel
Capacity 10.5L
Nett Weight 7.65kg

Reviews

Be the first to submit a review

Trustpilot