Sealey TP6906 Vacuum Oil & Fluid Extractor & Discharge 18L

MPN
TP6906
Brand
Sealey
EAN-13
5054511347890
Order Code
89-6378
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £274.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 25/01/2027


Vacuum oil and fluid extractors constructed from composite materials and suitable for extraction of all types of engine, transmission and lubricating oils from cars, motorcycles, marine engines, stationary engines and industrial machinery. Features a controlled discharge function for emptying the unit. Also suitable for low-viscosity fluids such as water. Fitted with wheels for manoeuvring around the workshop with ease, even when full. Supplied with Ø5.8, Ø6.7mm suction probes and a 1m extension tube. Uses probes to drain engine oil through the dipstick hole. Also suitable for draining fish tanks, basins and sinks.
  • 18L Capacity device constructed from composite materials and suitable for extraction of oils.
  • Features a controlled discharge function for emptying the unit.
  • Also suitable for low-viscosity fluids such as water.
  • Fitted with wheels for manoeuvring around the workshop with ease, even when full.
  • Supplied with Ø5.8, Ø6.7mm suction probes and a 1m extension tube.
  • Uses probes to drain engine oil through the dipstick hole.
  • Model No. TP6906
Type Vacuum oil extractor
Capacity 18L
Extension Tube Ø9.8 x 1010mm
Nett Weight 5.63kg
Suction Probes Ø5.8 x 870, Ø6.7 x 870mm

Reviews

Be the first to submit a review

Trustpilot