Sealey TP6905 Vacuum Oil & Fluid Extractor & Discharge 6L

MPN
TP6905
Brand
Sealey
EAN-13
5054511560336
Order Code
89-6377
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £157.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

6L Capacity device constructed from composite materials and suitable for extraction of all types of engine, transmission and lubricating oils from cars, motorcycles, marine engines, stationary engines and industrial machinery. Features a controlled discharge function for emptying the unit. Also suitable for low-viscosity fluids such as water. Supplied with Ø5.8, Ø6.7mm suction probes and a 1m extension tube. Uses probes to drain engine oil through the dipstick hole. Also suitable for draining fish tanks, basins and sinks.
  • 6L Capacity device constructed from composite materials and suitable for extracting oils.
  • Features a controlled discharge function for emptying the unit.
  • Also suitable for low-viscosity fluids such as water.
  • Supplied with Ø5.8, Ø6.7mm suction probes and a 1m extension tube.
  • Uses probes to drain engine oil through the dipstick hole.
  • Model No. TP6905
Type Vacuum oil extractor
Capacity 6L
Extension Tube Ø9.8 x 1010mm
Nett Weight 2.99kg
Suction Probes Ø5.8 x 870, Ø6.7 x 870mm

Reviews

Be the first to submit a review

Trustpilot