Sealey TP6901 Vacuum Oil and Fluid Extractor Manual 9ltr

MPN
TP6901
Brand
Sealey
EAN-13
5024209958349
Order Code
89-5425
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £102.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

9L Capacity device constructed from composite materials. Uses manual pump to generate vacuum. Suitable for the extraction of all types of engine, transmission and lubricating oils from cars, motorcycles, marine engines, stationary engines and industrial machinery. Also suitable for low viscosity fluids such as water. Supplied with Ø6 and Ø10mm suction probes and brake/clutch bleeding hose. Uses probes to extract engine oil through the dipstick tube.
  • 9L Capacity device constructed from composite materials.
  • Uses manual pump to generate vacuum.
  • Suitable for the extraction of all types of engine, transmission and lubricating oils from cars, motorcycles, marine engines, stationary engines and industrial machinery.
  • Also suitable for low viscosity fluids such as water.
  • Supplied with Ø6 and Ø10mm suction probes and brake/clutch bleeding hose.
  • Uses probes to extract engine oil through the dipstick tube.
  • Model No. TP6901

Model NoTP6901
Capacity:9L
Extension Tube:Ø8 x 1100mm
Nett Weight:3.59Kg
Suction Probes:Ø6 x 1100, Ø10 x 1100mm

Type Manual oil extractor
Capacity 9L
Extension Tube Ø8 x 1100mm
Nett Weight 3.59kg
Suction Probes Ø6 x 1100, Ø10 x 1100mm

Reviews

Be the first to submit a review

Trustpilot