Sealey TP6818 Electric Drum Pump 205L 12V & 230V

MPN
TP6818
Brand
Sealey
EAN-13
5054511742633
Order Code
94-2357
Country of Origin
South Korea
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £262.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Electric drum mounted pump designed for pumping diesel, AdBlue®, antifreeze, detergents, water and light oils up to a viscosity of 100cst. Fitted with built-in fuse for protection, with a silenced motor keeping noise to a minimum. Telescopic suction tube features a stainless steel filter at the base of the tube, preventing foreign matter from entering the motor. Pump housing features a convenient holder for storing the dispensing nozzle. Includes 230V mains adaptor and 12V battery clips allowing user to operate unit with whichever supply is available. Supplied with a 2""BSP adaptor, 2m hose and manual dispensing nozzle with spout.
  • Fitted with built-in fuse for protection, with a silenced motor keeping noise to a minimum.
  • Telescopic suction tube features a stainless steel filter at the base of the tube.
  • Convenient holder for storing the dispensing nozzle.
  • Includes 230V mains adaptor and 12V battery clips allowing user to operate unit with whichever supply is available.
  • Supplied with a 2""BSP adaptor, 2m hose and manual dispensing nozzle with spout.
  • Suitable for diesel, water, AdBlue®, antifreeze, windscreen fluid, mild detergents, agricultural chemicals and light oils.
  • Model No. TP6818



Type Drum pump
Current 3A
Duty Cycle 15min, 30min off
Flow Rate 16L/min
Fuse 5A
Nett Weight 2.04kg
Power 16.8W

Reviews

Be the first to submit a review

Trustpilot