Sealey TP6809 Lever Action Pump AdBlue®

MPN
TP6809
Brand
Sealey
EAN-13
5054511977325
Order Code
94-5282
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Lever action pump specifically for use with AdBlue®. The dip tube extends from 350mm to 980mm to fit 100L to 205L drums or barrels, or 1000L IBC tank. Specially constructed with Viton® seals for transferring AdBlue®. 1.6m Delivery hose for hands-free applications. Approximately 500ml per stroke discharge. Can also be used with water, antifreeze, windscreen washer fluid or mild detergents.
  • Lever action pump specifically for use with AdBlue®.
  • The dip tube extends from 350mm to 980mm to fit 100L to 205L drums or barrels, or 1000L IBC tank.
  • Specially constructed with Viton® seals for transferring AdBlue®.
  • 1.6m Delivery hose for hands-free applications.
  • Approximately 500ml per stroke discharge.
  • Can also be used with water, antifreeze, windscreen washer fluid or mild detergents.
  • Model No. TP6809
Type Lever action pump
Capacity 500ml/stroke
Nett Weight 1.04kg

Reviews

Be the first to submit a review

Trustpilot