Sealey TP6806 Lift Action Pump for AdBlue

MPN
TP6806
Brand
Sealey
EAN-13
5051747520738
Order Code
89-7394
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty polypropylene construction lift pump. Manufactured with polyethylene parts suitable for transferring AdBlue®. Fitted with 2""Mauser and 2""BSP adaptor for use with 205L drums. Supplied with 1.36m discharge hose. Delivers approximately 250ml per stroke.
  • Heavy-duty polypropylene construction lift pump.
  • Manufactured with polyethylene parts suitable for transferring AdBlue®.
  • Supplied with drum adaptor and 2""Mauser and 2""BSP adaptor for use with 205L drums.
  • Discharge Hose: 1.36m.
  • Delivers approximately 250ml per stroke.
  • Model No. TP6806
Type Lift action pump
Material Polypropylene (PP)
Capacity 250ml/stroke
Nett Weight 0.57kg

Reviews

Be the first to submit a review

Trustpilot