Sealey TP6805 Lift Action Pump

MPN
TP6805
Brand
Sealey
EAN-13
5051747520721
Order Code
89-7389
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty steel barrelled, self-priming, lift pump. Supplied with adjustable 2""BSP adaptor and dip tube suitable for 25 to 205L drums. Suitable for oils, antifreeze, degreasants and other non-corrosive fluids. Delivers approximately 0.5L per full stroke.
  • Heavy-Duty steel barrelled, self-priming, lift pump.
  • Supplied with adjustable 2""BSP adaptor and dip tube suitable for 25 to 205L drums.
  • Suitable for oils, antifreeze, degreasants and other non-corrosive fluids.
  • Delivers approximately 0.5L per full stroke.
  • Model No. TP6805
Type Lift action pump
Material Steel
Capacity 0.5L
Nett Weight 1.75kg

Reviews

Be the first to submit a review

Trustpilot