Sealey TP6803 Lever Action Pump

MPN
TP6803
Brand
Sealey
EAN-13
5051747520714
Order Code
89-7392
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Polypropylene lever pump with steel rod and dip tube, suitable for use with oils, antifreeze and other non-corrosive fluids. Features polyoxymethylene handle to prevent aggressive fluids melting the handle. Fitted with 360° outlet nozzle. Suitable for 205L drums. Delivers approximately 300ml per stroke.
  • Polypropylene lever pump with steel rod and dip tube, suitable for use with oils, antifreeze and other non-corrosive fluids.
  • Features polyoxymethylene handle for prevention of aggressive fluids melting the handle.
  • Fitted with 360° outlet nozzle.
  • Suitable for 205L drums.
  • Delivers approximately 300ml per stroke.
  • Model No. TP6803
Type Lever action pump
Material Polypropylene (PP)
Capacity 400ml/stroke
Nett Weight 0.87kg

Reviews

Be the first to submit a review

Trustpilot