Sealey TP6802 Heavy-Duty Lever Pump with Swivel Handle

MPN
TP6802
Brand
Sealey
EAN-13
5051747520745
Order Code
89-7391
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £49.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty steel barrelled, self-priming, lever pump. Supplied with 2""BSP adaptor and dip tube suitable for 25 to 205L drums. Fitted with non-drip spout and swivel handle. Suitable for oils, antifreeze, degreasants and other non-corrosive fluids. Delivers approximately 400ml per stroke.
  • Heavy-duty steel barrelled, self-priming, lever pump.
  • Supplied with 2""BSP adaptor and dip tube suitable for 25 to 205L drums.
  • Fitted with non-drip spout and swivel handle.
  • Suitable for oils, antifreeze, degreasants and other non-corrosive fluids.
  • Delivers approximately 400ml per stroke.
  • Model No. TP6802
Type Lever action pump
Material Steel
Capacity 400ml/stroke
Nett Weight 2.53kg

Reviews

Be the first to submit a review

Trustpilot