Sealey TP67 Gear Oil Transfer Pump

MPN
TP67
Brand
Sealey
EAN-13
5024209269308
Order Code
89-3101
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £76.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Self-priming pump with polypropylene body. Suitable for pumping gear-oil or other products with a similar viscosity. Includes 1.5m of hose and universal adaptor. Note: If the container you have will not accept direct mounting of Model No. TP67, order a Model No. TP67DT Trolley and a TP67/X Top Plate. The pump fixes to the top plate which in turn mounts onto the trolley and avoids the need to connect the pump directly to the container.
  • Self-priming pump with polypropylene body.
  • Suitable for pumping gear oil or other products with a similar viscosity.
  • Includes 1.5m of hose and universal adaptor.
  • Model No. TP67
Type Gear oil transfer pump
Material Polypropylene (PP)
Nett Weight 1.04kg

Reviews

Be the first to submit a review

Trustpilot