Sealey TP6607 Self-priming Heavy-duty Lever Action Pump for Adblue

MPN
TP6607
Brand
Sealey
EAN-13
5054630436796
Order Code
89-5625
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £89.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Self-priming lever pump fitted with anti-drip nozzle, 2""BSP connector and dip tube to suit 100 or 205L drums. Added filter in pump to prevent any unwanted large particles getting into fluid system. Specially constructed with Viton® seals for transferring AdBlue®. 1"" x 2m Hose for hands-free applications. Approximately 330ml per stroke discharge.
  • Self-priming lever pump fitted with anti-drip nozzle, 2""BSP connector and dip tube to suit 100 or 205L drums.
  • Added filter in pump to prevent any unwanted large particles getting into fluid system.
  • Specially constructed with Viton® seals for transferring AdBlue®.
  • 1"" x 2m Hose for hands-free applications.
  • Approximately 330ml per stroke discharge.
  • Model No. TP6607
Type Lever action pump
Capacity 330ml/stroke
Nett Weight 1.79kg

Reviews

Be the first to submit a review

Trustpilot