Sealey TP66 Self-priming Heavy-duty Lever Action Pump

MPN
TP66
Brand
Sealey
EAN-13
5024209214926
Order Code
89-3099
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Self-priming lever pump fitted with anti-drip nozzle, 2""BSP connector and dip tube to suit 100 or 205L drums. Suitable for oils, antifreeze, paraffin and other non-corrosive fluids. Approximately 330ml per stroke discharge. Optional 1200mm dip tube Model No. TP66/ACC.
  • Self-priming lever pump fitted with anti-drip nozzle and 2""BSP connector and dip tube to suit 100 or 205L drums.
  • Suitable for oils, antifreeze, paraffin and other non-corrosive fluids.
  • Approximately 330ml per stroke discharge.
  • Model No. TP66
Type Lever action pump
Material Plastic
Capacity 330ml/stroke
Nett Weight 1.09kg

Reviews

Be the first to submit a review

Trustpilot