Sealey TP57 Rotary Pump Heavy-Duty for AdBlue

MPN
TP57
Brand
Sealey
EAN-13
5051747520707
Order Code
89-7393
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £103.92 £98.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Polypropylene rotary pump, specially fitted with Bakelite vanes for transferring AdBlue® as well as acids, alkalis, oils and other fluids of similar viscosity. Supplied with 1300mm polyethylene extension hose. Features 2""BSP connector suitable for use on 205L drums. Delivers approximately 0.35L/revolution.
  • Polypropylene rotary pump, specially fitted with Bakelite vanes for transferring AdBlue® as well as acids, alkalis, oils and other fluids of similar viscosity.
  • Supplied with 1300mm polyethylene extension hose.
  • Features 2""BSP connector suitable for use on 205L drums.
  • Delivers approximately 0.35L/revolution.
  • Model No. TP57
Type Rotary pump
Material Polypropylene (PP)
Capacity 0.35 L/rev
Nett Weight 1.58kg

Reviews

Be the first to submit a review

Trustpilot