Sealey TP55 Rotary Oil Drum Pump 0.2l/revolution

MPN
TP55
Brand
Sealey
EAN-13
5024209214735
Order Code
89-0536
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Cast steel body with machined bore and rotor. Suitable for oils, antifreeze, degreasants and other non-corrosive fluids. Supplied with 2""BSP adaptor and suitable for use on 205L drums. Delivers approximately 0.2L/revolution.
  • Cast steel body with machined bore and rotor.
  • Suitable for oils, antifreeze, degreasants and other non-corrosive fluids.
  • Supplied with 2""BSP adaptor and suitable for use on 205L drums.
  • Delivers approximately 0.2L/revolution.
  • Model No. TP55
Type Oil drum pump
Material Steel
Capacity 0.2L/rev.
Nett Weight 3.50kg

Reviews

Be the first to submit a review

Trustpilot