Sealey TP54 Rotary Oil Drum Pump 0.3l/revolution Plus Inlet Pipe

MPN
TP54
Brand
Sealey
EAN-13
5024209546096
Order Code
89-0534
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £40.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Cast steel body, suitable for oils, antifreeze, degreasants and other non-corrosive fluids. Supplied with 2""BSP adaptor and is suitable for use on 205L drums. Delivers approximately 0.3L/revolution.
  • Cast steel body, suitable for oils, antifreeze, degreasants and other non-corrosive fluids.
  • Supplied with 2""BSP adaptor and is suitable for use on 205L drums.
  • Delivers approximately 0.3L/revolution.
  • Model No. TP54
Type Oil drum pump
Material Steel
Capacity 0.3L/rev.
Nett Weight 3.3kg

Reviews

Be the first to submit a review

Trustpilot