Sealey TP5000 Container Hand Pump 5L

MPN
TP5000
Brand
Sealey
EAN-13
5054630099618
Order Code
94-5281
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hand pump that fits 5L containers with a 38mm screw top. Features quick-fit nozzle. Mess and waste liquid eliminated. Suitable for a wide variety of viscous products, such as engine oil, coolant and detergents etc. Includes a set of three clear hoses; 80, 135, 590mm.
  • Hand pump that fits 5L containers with a 38mm screw top.
  • Features quick-fit nozzle.
  • Mess and waste liquid eliminated.
  • Suitable for a wide variety of viscous products, such as engine oil, coolant and detergents etc.
  • Includes a set of three clear hoses; 80, 135, 590mm.
  • Dispenses 30ml per stroke.
  • Model No. TP5000
Type Fluid transfer tool
Material Plastic
Nett Weight 0.1kg

Reviews

Be the first to submit a review

Trustpilot