Sealey TP204 Vacuum Fuel/Fluid Extractor 8L

MPN
TP204
Brand
Sealey
EAN-13
5054511107067
Order Code
94-2466
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £83.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

8L Capacity device constructed from composite materials. Suitable for the extraction of all types of engine, transmission and lubricating oils from vehicles and machinery. Also suitable for the extraction of petrol/diesel and low viscosity fluids such as water. Supplied with 1.5m main hose, with interchangeable Ø6.7 x 700mm dipstick oil probe and Ø7 x 400mm universal fluid probe. Supplied with 240mm fuel system adaptor (FSA) for use in conjunction with fuel kit Model Nos VS552 and VS555. Can also be used for draining fish tanks, basins and sinks.
  • Suitable for the extraction of all types of engine, transmission and lubricating oils from vehicles and machinery.
  • Also suitable for the extraction of petrol/diesel and low viscosity fluids.
  • 1.5m Main hose, Ø6.7 x 700mm dipstick oil probe and Ø7 x 400mm universal fluid probe.
  • Supplied with 240mm fuel system adaptor for use in conjunction with fuel kit Model Nos VS552 and VS555.
  • Can also be used for draining fish tanks, basins and sinks.
  • Capacity: 8L.
  • Model No. TP204



Capacity 8L
Extension Tube 240mm Fuel System Adaptor
Nett Weight 2.93kg
Suction Probes Ø6.7 x 700mm Dipstick, Ø7 x 400mm Universal

Reviews

Be the first to submit a review

Trustpilot