Sealey TP16 Oil Dispensing Unit 16ltr

MPN
TP16
Brand
Sealey
EAN-13
5051747381759
Order Code
89-6374
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £112.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Self-priming lever pump manufactured from galvanized steel with 14L reservoir. Features carry handle for ease of manoeuvrability and foot plate for stability while in use. 1.8m Delivery hose with angled spout. Drip opening/spout storage within bucket cover for tidy storage when not in use. Suitable for oils up to SAE 40 viscosity.
  • Self-priming lever pump manufactured from galvanized steel, supplied with 14L reservoir.
  • Features carry handle for ease of manoeuvrability.
  • Foot plate for stability while in use.
  • 1.8m Delivery hose with angled spout.
  • Drip opening/spout storage within bucket cover for tidy storage when not in use.
  • Suitable for oils up to SAE 40 viscosity.
  • Model No. TP16

Model NoTP16
Capacity:14L
Nett Weight:5.51Kg

Type Dispensing unit
Material Steel
Capacity 14L
Nett Weight 5.51kg

Reviews

Be the first to submit a review

Trustpilot