Sealey TP109 Delivery Nozzle Automatic Shut-Off for Diesel or Unleaded Petrol

MPN
TP109
Brand
Sealey
EAN-13
5054511976298
Order Code
89-3093
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £75.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Robust, die-cast, aluminium body with rubberised protective cover. Suitable for use with diesel and unleaded petrol dispensed using a pumped system. Automatic, micro-touch valve for instant shut-off when tank is full. Supplied with 3-stage trigger-lock. Suitable as replacement nozzle for Model No. TP955 Diesel/Fluid Transfer System. Not suitable for gravity dispensing.
  • Robust, die-cast, aluminium body with rubberised protective cover.
  • Suitable for use with diesel and unleaded petrol dispensed using a pumped system.
  • Automatic, micro-touch valve for instant shut-off when tank is full.
  • Supplied with 3-stage trigger-lock.
  • Suitable as replacement nozzle for Model No. TP955 Diesel/Fluid Transfer System.
  • Not suitable for gravity dispensing.
  • Model No. TP109
Type Dispenser nozzle
Material Aluminium
Capacity N/A
Inlet Size 1"BSP
Maximum Flow Rate 60L/min
Nett Weight 1.2kg
Nozzle Outside Diameter 21mm

Reviews

Be the first to submit a review

Trustpilot