Q. What is the thread size for the delivery pipe please I am looking for 3/4"
A. Hi, thanks for your question. Sealey advise that the outside diameter of the nozzle is 1"
| Type | Dispenser nozzle |
|---|---|
| Material | Aluminium |
| Capacity | N/A |
| Inlet Size | 1"BSP |
| Maximum Flow Rate | 75L/min |
| Nett Weight | 0.60kg |
| Nozzle Outside Diameter | Ø25mm |
Q. What is the thread size for the delivery pipe please I am looking for 3/4"
A. Hi, thanks for your question. Sealey advise that the outside diameter of the nozzle is 1"