Sealey TL82 Timing Light Xenon

MPN
TL82
Brand
Sealey
EAN-13
5054630495274
Order Code
43-4027
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Xenon timing light with inductive impulse pick-up, ensuring accurate ignition timing. Impact-resistant composite case housing. 8000rpm Maximum. Pistol grip with trigger control for easy operation. Supplied with 1.2m coiled 12V power lead and inductive coupler. For 12V ignition systems only.
  • Xenon timing light with inductive impulse pick-up, ensuring accurate ignition timing.
  • Impact-resistant composite case housing.
  • 8000rpm Maximum.
  • Pistol grip with trigger control for easy operation.
  • Supplied with 1.2m coiled 12V power lead and inductive coupler.
  • For 12V ignition systems only.
  • Model No. TL82
Type Engine
Nett Weight 0.380kg
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot