Sealey TKCB65 Twist Knot Cup Brush 65mm M10

MPN
TKCB65
Brand
Sealey
EAN-13
5024209142304
Order Code
89-3081
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for use with power tools up to the maximum rated rpm. Twisted steel filaments give more aggressive cleaning action - ideal for heavy rust removal.
  • Suitable for use with power tools up to the maximum rated rpm.
  • Twisted steel filaments give more aggressive cleaning action - ideal for heavy rust removal.
  • Model No. TKCB65

Model NoTKCB65
Diameter:Ø65mm
Maximum Speed:12500rpm
Nett Weight:0.18Kg
Thread:M10 x 1.5mm

Type Brush
Diameter 65mm
Lifetime Warranty No
Maximum Speed 12500rpm
Nett Weight 0.18kg
Thread M10 x 1.5mm

Reviews

Be the first to submit a review

Trustpilot