Sealey TKCB100 Twist Knot Cup Brush 100mm M14

MPN
TKCB100
Brand
Sealey
EAN-13
5024209142281
Order Code
89-3080
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for use with power tools up to the maximum rated rpm. Twisted steel filaments give more aggressive cleaning action - ideal for heavy rust removal.
  • Suitable for use with power tools up to the maximum rated rpm.
  • Twisted steel filaments give more aggressive cleaning action - ideal for heavy rust removal.
  • Model No. TKCB100
Type Brush
Diameter 100mm
Lifetime Warranty No
Maximum Speed 8500rpm
Nett Weight 0.47kg
Thread M14 x 2mm

Reviews

Be the first to submit a review

Trustpilot