Sealey TIG130 TIG/MMA Inverter Welder 130Amp 230V

MPN
TIG130
Brand
Sealey
EAN-13
5054511468045
Order Code
94-2665
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £159.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Fan-cooled DC power supply for TIG and arc welding applications. Outer case manufactured from pressed steel with a powder coated finish for extra corrosion resistance. Portability allows the welder to be taken to the job at hand making it ideal for the mobile technician. Features quick release switch on the torch for control of gas, saving on consumption. Features hot start, anti-stick, forced air cooling, thermal cut-out protection. Suitable for arc welding using the lift start method. Supplied with MMA/TIG Accessories. Optional MMA Electrode Holder: Model No. MMA01.
  • Fan-cooled DC power supply for TIG and arc welding applications.
  • Outer case manufactured from pressed steel with a powder coated finish for extra corrosion resistance.
  • Portability allows the welder to be taken to the job at hand making it ideal for the mobile technician.
  • Features quick release switch on the torch for control of gas, saving on consumption.
  • Features hot start, anti-stick, forced air cooling, thermal cut-out protection.
  • Suitable for arc welding using the lift start method.
  • Supplied with MMA/TIG Accessories.
  • Duty Cycle: 20% @ 130A, 60% @ 75A, 100% @ 60A.
  • Weight: 4.7kg.
  • Optional MMA Electrode Holder: MMA01.
  • Model No. TIG130
Type TIG/MMA welder
Voltage 230V
Output Current 130A
Absorbed Power 4.25kW
Accessories Yes
Duty Cycle 20% @ 130A, 60% @ 75A, 100% @ 60A
Electrode Capacity Ø1.6-3.2mm
Electrode Holder (Included) Yes
Lifetime Warranty No
Nett Weight 7.02kg
Note *To achieve maximum power a 16A supply may be required.
Power Output 20-130A
Protection IP21S
Supply 230V*
TIG Welding Torch (Included) Yes
Weight 7.02kg

Reviews

Be the first to submit a review

Trustpilot