Sealey TIG12S Inverter TIG Welding Torch 25mm² with Push-Button

MPN
TIG12S
Brand
Sealey
EAN-13
5054511139297
Order Code
94-2664
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £85.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Inverter TIG torch with 2-pin connector and push-button for HF (High Frequency) start welding. Suitable for use with Model Nos TIG180S and TIG200S. Supplied with three ceramic nozzles, three collets, collet holder/diffuser, short end cap, long end cap, two hose clamps, along with a tungsten welding electrode.
  • Inverter TIG torch with 2-pin connector and push-button for HF (High Frequency) start welding.
  • Suitable for use with Model Nos TIG180S and TIG200S.
  • Supplied with three ceramic nozzles, three collets, collet holder/diffuser, short end cap, long end cap, two hose clamps along, with a tungsten welding electrode.
  • Model No. TIG12S
Type Welding Accessories
For Use With Sealey
Contents Ceramic Nozzles; 5, 6, 7, Collets; 1.6, 2, 2.4mm, Collet Holder/Diffuser, Short End Cap, Long End Cap, Hose Clamps (x2), Tungsten Welding Electrode
Electrode Capacity 1.6, 2, 2.4mm
Lifetime Warranty No
Nett Weight 2.09kg

Reviews

Be the first to submit a review

Trustpilot