Sealey TD05025CS Cam Buckle Tie Down 25mm x 2.5m Poly Webbing - S Hooks 500kg

MPN
TD05025CS
Brand
Sealey
EAN-13
5051747807433
Order Code
89-9162
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from polyester webbing with stitched reinforcement around hooks. Suitable for securing loads and tarpaulins onto flatbeds or trailers and for general load restraint. Simple cam buckle fastener tensions the webbing to provide superior load restraint.
  • Manufactured from polyester webbing with stitched reinforcement around hooks.
  • Suitable for securing loads and tarpaulins onto flatbeds or trailers and for general load restraint.
  • Breaking Strength: 500kg.
  • Webbing Length: 2.5m.
  • Model No. TD05025CS
Type Tie Down Straps
Breaking Strain 500kg
Capacity 500kg
Hook S-Type
Length 2.5m
Maximum Tension 250kg
Nett Weight 0.64kg
Qty 2
Width 25mm

Reviews

Be the first to submit a review

Trustpilot