Sealey TC970 Tyre Spreader with Stand - Manual

MPN
TC970
Brand
Sealey
EAN-13
5051747525191
Order Code
89-7468
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £267.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 04/10/2026


Floor standing unit for spreading vehicle tyres before carrying out repairs. Features rollers to rotate the tyre to the correct position and fully adjustable platform. Suitable for most cars and light commercial vehicles.
  • Floor standing unit for spreading vehicle tyres before carrying out repairs.
  • Features rollers to rotate the tyre to the correct position and fully adjustable platform.
  • Suitable for most cars and light commercial vehicles.
  • Model No. TC970
Type Tyre spreader
Base Size 300 x 300mm
For Use With Cars, commercial
Height 870mm
Length 870mm
Maximum Tilt 90º
Maximum Tyre Depth 230mm (Before Spreading)
Nett Weight 23.62kg
Platform Swivel 360º
Spreader Position Adjustments 7
Tilt 4-Position (Foot Operated)
Tyre Spread 85mm

Reviews

Be the first to submit a review

Trustpilot