Sealey TC962 Tyre Changer Pneumatic/Manual Operation

MPN
TC962
Brand
Sealey
EAN-13
5054511305906
Order Code
89-3066
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £664.91 £620.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Heavy steel construction. Pneumatic bead breaker. Suitable for use on most automotive/light commercial open centred wheels. Features additional air line coupling for tyre inflator. Supplied with standard tyre bar and PCL couplings. To prevent damage to the rims of alloy wheels, use optional tyre bar, Model No. TC963.
  • Heavy steel construction.
  • Pneumatic bead breaker.
  • Min./Max. Wheel Clamping Size: 203/460mm(8""/18"").
  • Suitable for use on most automotive/light commercial open centred wheels.
  • Features additional air line coupling for tyre inflator.
  • Supplied with standard tyre bar and PCL couplings.
  • To prevent damage to the rims of the alloy wheel, it is essential to use a Model No. TC963 Tyre Bar.
  • Model No. TC962



Type Tyre changer
For Use With Commercial open centre wheels
Length 815mm
Maximum air pressure 150psi
Maximum Pressure 150psi
Nett Weight 0.00kg
Optional Accessories TC963 - Tyre Bar for Aluminium Wheels
Wheel Depth Minimum/Maximum 40/300mm
Wheel Diameter Minimum/Maximum 203/460mm
Working Height 800mm
Working Pressure 100psi

Reviews

Be the first to submit a review

Trustpilot