Sealey TC960 Tyre Changer Manual

MPN
TC960
Brand
Sealey
EAN-13
5054630237171
Order Code
89-3065
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £101.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Steel construction with manual bead breaker. Suitable for use on most open centred wheels. Supplied with tyre bar. To prevent damage to alloy wheel rims, use Model No. TC963 Tyre Bar.

Model NoTC960
Centre Post Sizes:41mm
Nett Weight:13.02Kg
Optional Accessories:TC963 - Tyre Bar for Aluminium Wheels
Wheel Depth Minimum/Maximum:0/300mm
Working Height:640mm

Type Tyre changer
Centre Post Sizes 41mm
For Use With Centred wheels
Length 640mm
Nett Weight 10.88kg
Optional Accessories TC963 - Tyre Bar for Aluminium Wheels
Wheel Depth Minimum/Maximum 0/300mm
Working Diameter Minimum/Maximum Ø190/430mm
Working Height 650mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot