Sealey TC115 Tile Cutter Ø115mm, Portable (with 45° Cutting Guide)

MPN
TC115
Brand
Sealey
EAN-13
5054511977851
Order Code
94-5275
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £79.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Lightweight portable wet tile cutter. The table tilts from 0°-45° and is fitted with adjustable parallel cutting fence. Also includes 45° cutting guide. Supplied with Ø115mm continuous rimmed diamond cutting blade suitable for glazed ceramic, porcelain, quarry, slate and natural stone tiles. Incorporates 3.5L capacity water reservoir for blade cooling. Fitted with handy storage area for 1.8m of cable and 3-pin plug.
  • Lightweight portable wet tile cutter.
  • Powered by 500W - 230V electric motor.
  • The table tilts from 0°-45° and is fitted with adjustable parallel cutting fence.
  • Also includes 45° cutting guide.
  • Supplied with Ø115mm continuous rimmed diamond cutting blade suitable for glazed ceramic, porcelain, quarry, slate and natural stone tiles.
  • Incorporates 3.5L capacity water reservoir for blade cooling.
  • Fitted with handy storage area for 1.8m of cable and 3-pin plug.
  • Model No. TC115
Type Tile cutter
Blade Size(s) Ø115mm
Bore Ø22.23mm
Maximum Cutting Depth - 45° 16mm
Maximum Cutting Depth - 90° 25mm
Motor Power 500W - 230V
Nett Weight 4.7kg
Replacement Blades TC115.B
Speed 5400rpm
Table Size 300 x 360mm

Reviews

Be the first to submit a review

Trustpilot