Sealey TC10A Tyre Changer Assist Arm for TC10

MPN
TC10A
Brand
Sealey
EAN-13
5054511182743
Order Code
94-2616
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £740.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

The assist arm is a must have for mounting and dismounting low profile and run flat tyres and is for use in conjunction with Model No. TC10 Tyre Changer. Operated by air supply from tyre changer. Single air ram operates three separate arms with one control lever. See Sealey website for demonstration video.
  • The assist arm is a must have for mounting and dismounting low profile and run flat tyres.
  • For use in conjunction with Model No. TC10 Tyre Changer.
  • Operated by air supply from tyre changer.
  • Single air ram operates three separate arms with one control lever.
  • See Sealey website for demonstration video.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. TC10A



Type Tyre changer
Height 1220mm
Mounted Height 1550mm
Nett Weight 70kg
Operating Pressure 8-10bar(115-145psi)

Reviews

Be the first to submit a review

Trustpilot