Sealey TC10 Tyre Changer - Automatic

MPN
TC10
Brand
Sealey
EAN-13
5054511182699
Order Code
94-2615
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £2241.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Automatic tyre changer capable of changing 11"" to 23"" wheel rims. Suitable for most cars and light commercial vehicles. Air operated rear tilting column and head lock. Protects alloy wheels with the added feature of plastic protectors, fitted to the clamping jaws and mounting head. Supplied with 485mm tyre lever, integrated tyre inflator, tyre soap tub, air regulator and lubricator. Model No. TC10A Assist Arm is required for use with low profile and run flat tyres.
  • Automatic tyre changer capable of changing 11"" to 23"" wheel rims.
  • Suitable for most cars and light commercial vehicles.
  • Air operated rear tilting column and head lock.
  • Protects alloy wheels with the added feature of plastic protectors, fitted to the clamping jaws and mounting head.
  • Supplied with 485mm tyre lever, integrated tyre inflator, tyre soap tub, air regulator and lubricator.
  • Model No. TC10A Assist Arm is required for use with low profile and run flat tyres.
  • See www.sealey.co.uk for demonstration video.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. TC10



Type Tyre changer
Bead Breaking Force 2500kg
Dimensions (W x D x H) 1900 ×1350 × 2050mm
Inlet Size 1/4"BSP
Motor 1.1kW
Nett Weight 246kg
Operating Pressure 8-10bar(115-145psi)
Optional Accessories TC10A - Assist Arm
Turntable Diameter Ø20"(508mm)
Tyre Inflator 0-10bar(0-145psi)
Voltage/Phase 230V - 1ph
Weight 246kg
Wheel Depth Minimum/Maximum 3"-13"
Wheel Diameter Minimum/Maximum Internal Clamping: Ø13""-23"" External Clamping Ø11""-20""

Reviews

Be the first to submit a review

Trustpilot