Sealey TBTE11 Premier Insulated Socket Set with Tool Tray 1/2"Sq Drive 10pc VDE

MPN
TBTE11
Brand
Sealey
EAN-13
5054630244452
Order Code
94-6591
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £125.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Hardened and tempered Chrome Vanadium steel sockets and accessories.

Each component is fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC.

Covers sizes from 10 to 24mm.

Includes flip reverse comfort grip ratchet wrench with push-button quick release and 125mm extension bar.

Ideal for technicians working on modern hybrid and electrical vehicles (1500V DC safe live working).

Also suitable for electricians and other trades (1000V AC safe live working).

Supplied in EVA foam storage tray.

  • 10PC SET- Includes 8 popular sized sockets, Flip Reverse Ratchet Wrench and 125mm Extension Bar.
  • INSULATED SOCKETS: Covering sizes 10, 12, 13, 14, 17, 19, 22, 24mm.
  • COMFORT GRIP RATCHET WRENCH – For comfort and control. Includes flip reverse and push button quick release.
  • 1500V DC AND 1000V AC SAFE LIVE WORKING – Ideal for technicians working on modern hybrid and electrical vehicles. Also Suitable for electricians and other trades.
  • EVA FOAM STORAGE TRAY – For easy storage. Tray Size (W x D x H): 175 x 395 x 30mm.
  • LIFETIME GUARANTEE
    Contents Sockets; 10, 12, 13, 14, 17, 19, 22, 24mm, Flip Reverse Comfort Grip Ratchet Wrench with Push-Button Quick Release, 125mm Extension Bar.
    Drive 1/2"Sq
    Nett Weight 2.18kg
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot