Sealey TBTE07 Premier Insulated Pliers Set with Tool Tray 4pc - VDE Approved

MPN
TBTE07
Brand
Sealey
EAN-13
5054630244414
Order Code
94-6588
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £82.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

VDE Approved pliers with induction-hardened cutting edges in a polished finish. Ideal for technicians working on modern hybrid and electric vehicles. Supplied with soft grip handles for comfort and control. Cutting capacities according to DIN 5236/ISO 5748 and DIN 5238/ISO 5749. Combination pliers meet DIN 5244/ISO 5746 standards. Each component is fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC. Supplied in EVA foam storage tray.
  • Each component is fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC.
  • VDE Approved.
  • Induction-hardened cutting edges.
  • Soft grip handles for comfort and control.
  • Ideal for technicians working on modern hybrid and electric vehicles.
  • Contents: 160mm Side Cutters, 180mm Combination Pliers, 200mm Long Nose Pliers, 250mm Water Pliers.
  • Cutting Capacities: Ø1.8, Ø2, Ø2mm.
  • Cutting capacities according to DIN 5236/ISO 5748 and DIN 5238/ISO 5749.
  • Combination pliers meet DIN 5244/ISO 5746 standards.
  • Supplied in EVA foam storage tray.
  • Tray Size (W x D x H): 175 x 395 x 30mm.
  • Lifetime guarantee*.
  • Model No. TBTE07
VDE/1000V Approved Yes
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Contents 160mm Side Cutters, 180mm Combination Pliers, 200mm Long Nose Pliers, 250mm Water Pliers.
Cutting capacities - Ø1.8, Ø2, Ø2mm
Nett Weight 1.33kg

Reviews

Be the first to submit a review

Trustpilot