Sealey TBTE04 Premier Screwdriver Set 7pc - VDE Approved

MPN
TBTE04
Brand
Sealey
EAN-13
5054630244582
Order Code
94-6585
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £37.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Chrome Vanadium steel shafts with magnetic and corrosion resistant tips. Fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1000V. Ideal for technicians working on modern hybrid and electric vehicles. Contoured, textured handles with non-slip comfort grip.
  • Chrome Vanadium steel shafts with magnetic and corrosion resistant tips.
  • Fully insulated to VDE and EN 60900 standards to protect up to 1500V DC and 1000V AC.
  • Ideal for technicians working on modern hybrid and electric vehicles.
  • Contoured, textured handles with non-slip comfort grip.
  • Slotted voltage tester with transparent moulded handle to magnify lamp upon direct contact to AC mains. Contents: Slotted; 3 x 75, 5.5 x 125, 6.5 x 150mm, Phillips; #0 x 75, #1 x 100, #2 x 100, Slotted Voltage Tester for 110-250V.
  • Tray Size (W x D x H): 175 x 395 x 30mm.
  • Lifetime guarantee*.
  • Model No. TBTE04
Type VDE Screwdrivers
Number of Pieces 7
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various
Contents Slotted; 3 x 75, 5.5 x 125, 6.5 x 150mm, Phillips; 0 x 75, 1 x 100, 2 x 100 and slotted voltage tester for 110-250V
Nett Weight 0.58kg

Reviews

Be the first to submit a review

Trustpilot