Sealey TBTE02 Premier Insulated Socket Set with Tool Tray 3/8"Sq Drive 20pc VDE

MPN
TBTE02
Brand
Sealey
EAN-13
5054630244445
Order Code
94-6583
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £244.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Hardened and tempered Chrome Vanadium steel sockets and accessories. Each component is fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC. Covers sizes from 7 to 22mm. Includes flip reverse comfort grip ratchet wrench with push-button quick release, 100mm and 250mm extension bars, T-Handle and sizes 4 to 8mm Socket Bits. Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working). Also suitable for electricians and carpenters (1000V AC safe live working). Supplied in EVA foam storage tray.
  • Hardened and tempered Chrome Vanadium steel sockets and accessories.
  • Each component is fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC.
  • Contents: Sockets; 7, 8, 10, 11, 12, 13, 14, 15, 17, 19, 22mm, Flip Reverse Comfort Grip Ratchet Wrench with Push-Button Quick Release, 3/8""Sq Drive T-handle, Socket Bits; 4, 5, 6, 7, 8mm, Extension Bars; 100, 250mm.
  • Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working).
  • Also suitable for electricians and other trades (1000V AC safe live working).
  • Supplied in EVA foam storage tray.
  • Tray Size (W x D x H): 350 x 395 x 30mm.
  • Lifetime guarantee*.
  • Model No. TBTE02
Accessories Comfort Grip Ratchet Wrench and 3/8”Sq Drive T-handle
Drive 3/8"Sq Drive
Extension Bars 100, 250mm
Nett Weight 2.46kg
Socket Bits 4, 5, 6, 7, 8mm
Sockets 7, 8, 10, 11, 12, 13, 14, 15, 17, 19, 22mm

Reviews

Be the first to submit a review

Trustpilot