Sealey TBTE01 Premier Insulated Socket Set with Tool Tray 3/8"Sq Drive 11pc VDE

MPN
TBTE01
Brand
Sealey
EAN-13
5054630244568
Order Code
94-6582
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £162.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and tempered Chrome Vanadium steel sockets and accessories. Each component is fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC. Covers sizes from 8 to 22mm. Includes flip reverse comfort grip ratchet wrench with push-button quick release, 100 and 250mm extension bars. Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working). Also suitable for electricians and carpenters (1000V AC safe live working). Supplied in EVA foam storage tray.
  • Hardened and tempered Chrome Vanadium steel sockets and accessories.
  • Each component is fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC.
  • Contents: Sockets; 8, 10, 12, 13, 14, 17, 19, 22mm, Flip Reverse Comfort Grip Ratchet Wrench with Push-Button Quick Release, Extension Bars; 100, 250mm.
  • Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working).
  • Also suitable for electricians and carpenters (1000V AC safe live working).
  • Supplied in EVA foam storage tray.
  • Tray Size (W x D x H): 175 x 395 x 30mm.
  • Lifetime guarantee*.
  • Model No. TBTE01
Accessories Flip Reverse Comfort Grip Ratchet Wrench
Drive 3/8"Sq Drive
Extension Bars 100 and 250mm
Nett Weight 1.58kg
Sockets; 8, 10, 12, 13, 14, 17, 19, 22mm, Flip Reverse Comfort Grip Ratchet Wre 8, 10, 12, 13, 14, 17, 19, 22mm,

Reviews

Be the first to submit a review

Trustpilot