Sealey TBT67 Premier Precision Screwdriver & Mini Pliers Set with Tool Tray 17pc

MPN
TBT67
Brand
Sealey
EAN-13
5054630516863
Order Code
43-4740
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with Precision Screwdriver and Mini Pliers Set. Suitable for Sealey AP24 series and selected Superline PRO® Topchests, Rollcabs & Workstations.
  • Contents: Precision Screwdrivers; Slotted - 2, 2.5, 3mm, Phillips - #000, #00, #0, TRX-Star* - T5, T6, T7, T8, T9, T10, T15, Mini Combination Pliers, Mini Long Nose Pliers, Mini Side Cutters, Mini End Nipper Pliers.
  • Supplied in EVA foam storage tray.
  • Tray Size (W x D x H): 175 x 395 x 35mm.
  • Lifetime Guarantee*.
  • Model No. TBT67
Type Tool Tray Sets
Number of Pieces 17
ESD Safe No
VDE/1000V Approved No
Contents Precision Screwdriver; Slotted - 2, 2.5, 3mm, Phillips - 000, 00, 0, TRX-Star* - T5, T6, T7, T8, T9, T10, T15, Mini Combination Pliers, Mini Long Nose Pliers, Mini Diagonal Pliers, Mini End Nipper Pliers
Nett Weight 0.570kg
Tray Size (W x D x H) 395 x 175 x 35mm.

Reviews

Be the first to submit a review

Trustpilot