Sealey TBT65 Premier Scraper & Hook Set with Tool Tray 9pc

MPN
TBT65
Brand
Sealey
EAN-13
5054630516931
Order Code
43-4739
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with Scraper and Hook Set. Suitable for Sealey AP24 series and selected Superline PRO® Topchests, Rollcabs & Workstations.
  • Contents: 165mm Picks; Straight, Right Angle, Half-Round, Swan Neck, 260mm Picks; Straight, Right Angle, Half-Round, Swan Neck, Scraper 260 x 25mm.
  • Supplied in EVA foam storage tray.
  • Tray Size (W x D x H): 175 x 395 x 35mm.
  • Lifetime Guarantee*.
  • Model No. TBT65
Type Tool Trays
Contents 165mm Picks; Straight, Right Angle, Half-Round, Swan Neck, 260mm; Straight, Right Angle, Half-Round, Swan Neck, Scraper 260 x 25mm
Nett Weight 0.610kg
Tray Size (W x D x H) 175 x 395 x 35mm

Reviews

Be the first to submit a review

Trustpilot