Sealey TBT57 Premier Circlip Pliers Set with Tool Tray 4pc

MPN
TBT57
Brand
Sealey
EAN-13
5054630516962
Order Code
43-4736
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Tool Tray with Circlip Pliers Set. Suitable for Sealey AP24 series and selected Superline PRO® Topchests, Rollcabs & Workstations.
  • Contents: Bent-External 19-60mm Capacity, Straight-External 19-60mm Capacity, Bent-Internal 19-60mm Capacity, Straight-Internal 19-60mm Capacity.
  • Supplied in EVA foam storage tray.
  • Tray Size (W x D x H): 175 x 395 x 35mm.
  • Lifetime Guarantee*.
  • Model No. TBT57
Type Tool Trays
Contents Bent-External 19-60mm Capacity, Straight-External 19-60mm Capacity, Bent-Internal 19-60mm Capacity, Straight-Internal 19-60mm Capacity
Nett Weight 0.710kg
Tray Size (W x D x H) 175 x 395 x 35mm

Reviews

Be the first to submit a review

Trustpilot