Sealey TBT54 Premier Hammer-Thru Screwdriver Set with Tool Tray 6pc

MPN
TBT54
Brand
Sealey
EAN-13
5054630691126
Order Code
43-4581
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Tool Tray with Hammer-Thru Screwdriver Set. Suitable for Sealey AP24 series and selected Superline PRO® Topchests, Rollcabs & Workstations.
  • Contents: Slotted; 5.5 x 100, 6.5 x 150, 8 x 175mm, Phillips; #1 x 75, #2 x 100, #3 x 150mm.
  • Supplied in EVA foam storage tray.
  • Tray Size (W x D x H): 175 x 395 x 35mm.
  • Lifetime Guarantee*.
  • Model No. TBT54
Type Tool Tray Sets
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Contents Slotted; 5.5 x 100, 6.5 x 150, 8 x 175mm, Phillips; 1 x 75, 2 x 100, 3 x 150mm
Nett Weight 1.03kg
Tray Size (W x D x H) 175 x 395 x 35mm

Reviews

Be the first to submit a review

Trustpilot