Sealey TBT53 Premier Screwdriver Set with Tool Tray 8pc

MPN
TBT53
Brand
Sealey
EAN-13
5054630516740
Order Code
43-4733
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.24
10+ £20.55
50+ £20.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with Screwdriver Set. Suitable for Sealey AP24 series and selected Superline PRO® Topchests, Rollcabs & Workstations.
  • Contents: Slotted; 3 x 75, 4 x 100, 6 x 150, 8 x 200mm, Phillips; #1 x 75, #2 x 100mm, Pozi; #1 x 75, #2 x 100mm.
  • Supplied in EVA foam storage tray.
  • Tray Size (W x D x H): 175 x 395 x 35mm.
  • Lifetime Guarantee*.
  • Model No. TBT53
Type Tool Tray Sets
Number of Pieces 8
ESD Safe No
VDE/1000V Approved No
Contents Slotted; 3 x 75, 4 x 100, 6 x 150, 8 x 200mm, Phillips; 1 x 75, 2 x 100mm, Pozi; 1 x 75, 2 x 100mm
Nett Weight 0.730kg
Tray Size (W x D x H) 175 x 395 x 35mm

Reviews

Be the first to submit a review

Trustpilot