Sealey TBT46 Premier Impact Socket Set with Tool Tray 1/2"Sq Drive 22pc

MPN
TBT46
Brand
Sealey
EAN-13
5054630516870
Order Code
43-4728
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £55.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with Impact Socket Set. Suitable for Sealey AP24 series and selected Superline PRO® Topchests, Rollcabs & Workstations.
  • Contents: Standard Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm, Extension Bars; 75, 150, 250mm, Universal Joint, Adaptors; 1/2"(F) x 3/8"(M), 1/2"(F) x 3/4"(M).
  • Supplied in EVA foam storage tray.
  • Tray Size (W x D x H): 175 x 395 x 35mm.
  • Lifetime Guarantee*.
  • Model No. TBT46
Type Tool Trays
Contents Standard Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm, Extension Bars; 75, 150, 250mm, Universal Joint, Adaptors; 1/2"(F) x 3/8"(M), 1/2"(F) x 3/4"(M)
Nett Weight 2.810kg
Tray Size (W x D x H) 175 x 395 x 35mm

Reviews

Be the first to submit a review

Trustpilot