Sealey TBT40 Premier Socket Set with Tool Tray 1/4"Sq Drive 44pc

MPN
TBT40
Brand
Sealey
EAN-13
5054630516979
Order Code
43-4723
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Tool Tray with Socket Set. Suitable for Sealey AP24 series and selected Superline PRO® Topchests, Rollcabs & Workstations.
  • Contents: Standard Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, Deep Sockets; 6, 7, 8, 9, 10, 11, 12, 13, 14mm, Socket Bits; Hex - 3, 4, 5, 6, 7, 8mm, TRX-Star* - T8, T10, T15, T20, T25, T27, T30, T40, 90-Tooth Flip Reverse Ratchet Wrench, Spinner Handle, Extension Bars; 50, 100, 150mm, 150mm Flexible Extension, 115mm Sliding T-Bar, Universal Joint.
  • Supplied in EVA foam storage tray.
  • Tray Size (W x D x H): 175 x 395 x 35mm.
  • Lifetime Guarantee*.
  • Model No. TBT40
Type Tool Trays
Contents Standard Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, Deep Sockets: 6, 7, 8, 9, 10, 11, 12, 13, 14mm, Socket Bits; Hex - 3, 4, 5, 6, 7, 8mm, TRX-Star* - T8, T10, T15, T20, T25, T27, T30, T40, 90-Tooth Flip Reverse Ratchet Wrench, Spinner Handle, Extension Bars; 50, 100, 150mm, 150mm Flexible Extension, 115mm Sliding T-Bar, Universal Joint
Nett Weight 1.330kg
Tray Size (W x D x H) 175 x 395 x 35mm

Reviews

Be the first to submit a review

Trustpilot