Sealey TBT07 Tool Tray with Hex/ball-end Hex Keys and Socket Bit Set 29pc

MPN
TBT07
Brand
Sealey
EAN-13
5051747333697
Order Code
89-5987
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with Hex/Ball-End Hex Key and Socket Bit Set. Suitable for selected Superline PRO® and Premier tool chests.
  • Contents: Hex Keys; 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm, Ball-End Hex Keys; 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm, Hex Socket Bits; 3/8""Sq Drive; 4, 5, 6, 7, 8, 9, 10mm, 1/2""Sq Drive; 12, 14, 17, 19mm.
  • Tray Size (W x D x H): 176.5 x 397 x 55mm.
  • Lifetime guarantee*.
  • Model No. TBT07



Type Tool tray
Height 55mm
Length 397mm
Width 176mm
Case No
Contents Hex Keys; 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm, Ball-End Hex Keys; 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm, Hex Socket Bits; 3/8"Sq Drive - 4, 5, 6, 7, 8, 9, 10mm, 1/2"Sq Drive - 12, 14, 17, 19mm
Lifetime Warranty Yes
Nett Weight 1.99kg
Pieces 29
Tray Size (W x D x H) 176.5 x 397 x 55mm

Reviews

Be the first to submit a review

Trustpilot