Sealey TB52 Towing Socket 13-Pin Euro Plastic 12V

MPN
TB52
Brand
Sealey
EAN-13
5051747638310
Order Code
89-8220
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Plastic, 12V, 13-pin, Euro towing socket.
  • Plastic,12V, 13-pin, Euro towing socket.
  • Model No. TB52
Type Towing Socket 13-Pin Euro Plastic 12V
Colour Black
Length 100mm
Nett Weight 0.13kg
Width 300mm

Reviews

Be the first to submit a review

Trustpilot